XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT1G86QDBVRQ1

DigiKey Part Number
296-CAHCT1G86QDBVRQ1TR-ND - Tape & Reel (TR)
296-CAHCT1G86QDBVRQ1CT-ND - Cut Tape (CT)
296-CAHCT1G86QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT1G86QDBVRQ1
Description
AUTOMOTIVE SINGLE 2-INPUT, 4.5-V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
SOT-23-5
Current - Quiescent (Max)
1 µA
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT1G86DBVRTexas Instruments71 479296-4714-1-ND2,52000 KčParametric Equivalent
SN74AHCT1G86DBVTTexas Instruments40 187296-32252-1-ND17,64000 KčParametric Equivalent
74AHCT1G86QW5-7Diodes Incorporated2 77331-74AHCT1G86QW5-7CT-ND2,94000 KčParametric Equivalent
74AHCT1G86W5-7Diodes Incorporated5 90531-74AHCT1G86W5-7CT-ND3,15000 KčParametric Equivalent
SN74AHCT1G86DBVRUMW3 0004518-SN74AHCT1G86DBVRCT-ND4,62000 KčParametric Equivalent
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30880 Kč107,72 Kč
1003,71240 Kč371,24 Kč
2503,42856 Kč857,14 Kč
5003,25720 Kč1 628,60 Kč
1 0003,11610 Kč3 116,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94154 Kč8 824,62 Kč
6 0002,85615 Kč17 136,90 Kč
9 0002,81338 Kč25 320,42 Kč
15 0002,76600 Kč41 490,00 Kč
21 0002,73831 Kč57 504,51 Kč
30 0002,71167 Kč81 350,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč