XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G86DBVR

DigiKey Part Number
4518-SN74AHCT1G86DBVRTR-ND - Tape & Reel (TR)
4518-SN74AHCT1G86DBVRCT-ND - Cut Tape (CT)
4518-SN74AHCT1G86DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G86DBVR
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,80520 Kč70,13 Kč
1002,39800 Kč239,80 Kč
2502,20312 Kč550,78 Kč
5002,08552 Kč1 042,76 Kč
1 0001,98830 Kč1 988,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86847 Kč5 605,41 Kč
6 0001,80978 Kč10 858,68 Kč
9 0001,78040 Kč16 023,60 Kč
15 0001,74783 Kč26 217,45 Kč
21 0001,72881 Kč36 305,01 Kč
30 0001,71050 Kč51 315,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč