XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T86DBVR

DigiKey Part Number
296-37241-2-ND - Tape & Reel (TR)
296-37241-1-ND - Cut Tape (CT)
296-37241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T86DBVR
Description
IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T86DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58V ~ 0.8V
Series
Input Logic Level - High
0.94V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,10160 Kč377,54 Kč
10013,32740 Kč1 332,74 Kč
25012,48372 Kč3 120,93 Kč
50012,04782 Kč6 023,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,03732 Kč33 111,96 Kč
6 00010,78394 Kč64 703,64 Kč
9 00010,65709 Kč95 913,81 Kč
15 00010,51646 Kč157 746,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

11 568In Stock
Ships from Rochester Electronics, LLC