Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS37043A8OFDDFRQ1

DigiKey Part Number
296-TPS37043A8OFDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS37043A8OFDDFRQ1CT-ND - Cut Tape (CT)
296-TPS37043A8OFDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS37043A8OFDDFRQ1
Description
AUTOMOTIVE MULTICHANNEL WINDOW S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS37043A8OFDDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1V, 1.8V, 3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,72800 Kč477,28 Kč
2543,70960 Kč1 092,74 Kč
10039,28310 Kč3 928,31 Kč
25037,17400 Kč9 293,50 Kč
50036,51846 Kč18 259,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,16795 Kč99 503,85 Kč
6 00032,54169 Kč195 250,14 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč