Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS37041BPLEDDFRQ1

DigiKey Part Number
296-TPS37041BPLEDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS37041BPLEDDFRQ1CT-ND - Cut Tape (CT)
296-TPS37041BPLEDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS37041BPLEDDFRQ1
Description
Automotive multichannel window
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS37041BPLEDDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
0.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
5ms Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,50500 Kč405,05 Kč
2537,02360 Kč925,59 Kč
10033,18310 Kč3 318,31 Kč
25031,35336 Kč7 838,34 Kč
50030,58484 Kč15 292,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,21921 Kč84 657,63 Kč
6 00027,67008 Kč166 020,48 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč