Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV931SQ3T2G

DigiKey Part Number
LMV931SQ3T2GOSTR-ND - Tape & Reel (TR)
LMV931SQ3T2GOSCT-ND - Cut Tape (CT)
LMV931SQ3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV931SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
LMV931SQ3T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
116µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.48V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6241UT-E/OTMicrochip Technology13 472MCP6241UT-E/OTCT-ND7,77000 KčSimilar
MCP6401T-E/LTMicrochip Technology4 182MCP6401T-E/LTCT-ND10,50000 KčSimilar
OPA333AMDBVREPTexas Instruments8 193296-22187-1-ND242,74000 KčSimilar
TSV611AICTSTMicroelectronics44 640497-10455-1-ND24,36000 KčSimilar
TSV611ICTSTMicroelectronics2 475497-10351-1-ND24,15000 KčSimilar
In-Stock: 6 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,85600 Kč28,56 Kč
252,51120 Kč62,78 Kč
1002,13970 Kč213,97 Kč
2501,96288 Kč490,72 Kč
5001,85538 Kč927,69 Kč
1 0001,76698 Kč1 766,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60964 Kč4 828,92 Kč
6 0001,55781 Kč9 346,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč