
LMV301SQ3T2G | |
|---|---|
DigiKey Part Number | LMV301SQ3T2GOSTR-ND - Tape & Reel (TR) LMV301SQ3T2GOSCT-ND - Cut Tape (CT) LMV301SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV301SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | LMV301SQ3T2G Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV301MG/NOPB | Texas Instruments | 34 225 | LMV301MG/NOPBCT-ND | 24,99000 Kč | Similar |
| LMV301MGX/NOPB | Texas Instruments | 2 148 | LMV301MGX/NOPBCT-ND | 21,21000 Kč | Similar |
| MCP6001T-E/LT | Microchip Technology | 16 240 | MCP6001T-E/LTCT-ND | 8,40000 Kč | Similar |
| MCP6001T-I/LT | Microchip Technology | 45 434 | MCP6001T-I/LTCT-ND | 6,72000 Kč | Similar |
| MCP6401T-E/LT | Microchip Technology | 4 182 | MCP6401T-E/LTCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 250 | 2,02336 Kč | 505,84 Kč |
| 500 | 1,91334 Kč | 956,67 Kč |
| 1 000 | 1,82284 Kč | 1 822,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66087 Kč | 4 982,61 Kč |
| 6 000 | 1,60768 Kč | 9 646,08 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

