



LM337D2TR4G | |
|---|---|
DigiKey Part Number | LM337D2TR4GOSTR-ND - Tape & Reel (TR) LM337D2TR4GOSCT-ND - Cut Tape (CT) LM337D2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337D2TR4G |
Description | IC REG LIN NEG ADJ 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337D2TR4G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 77dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -40V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) -1.2V | Supplier Device Package D2PAK-3 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 17,23520 Kč | 430,88 Kč |
| 100 | 15,24450 Kč | 1 524,45 Kč |
| 250 | 14,29376 Kč | 3 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,00065 Kč | 10 400,52 Kč |
| 1 600 | 12,59919 Kč | 20 158,70 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |









