Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317D2T-TR

DigiKey Part Number
497-1571-2-ND - Tape & Reel (TR)
497-1571-1-ND - Cut Tape (CT)
497-1571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317D2T-TR
Description
IC REG LINEAR POS ADJ 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
LM317D2T-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
40V
Supplier Device Package
D2PAK
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,10000 Kč181,00 Kč
2516,37000 Kč409,25 Kč
10014,46760 Kč1 446,76 Kč
25013,55800 Kč3 389,50 Kč
50013,00910 Kč6 504,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,55806 Kč12 558,06 Kč
2 00012,18651 Kč24 373,02 Kč
3 00012,00043 Kč36 001,29 Kč
5 00011,79432 Kč58 971,60 Kč
7 00011,67387 Kč81 717,09 Kč
10 00011,55799 Kč115 579,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč