Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA708YBU

DigiKey Part Number
KSA708YBU-ND
Manufacturer
Manufacturer Product Number
KSA708YBU
Description
TRANS PNP 60V 0.7A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Mfr
Power - Max
800 mW
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN2907A PBFREECentral Semiconductor Corp8 1251514-PN2907APBFREE-ND10,29000 KčSimilar
ZTX551Diodes Incorporated0ZTX551-ND5,94999 KčSimilar
ZTX551STZDiodes Incorporated5 24331-ZTX551STZCT-ND24,57000 KčSimilar
KSA708YBURochester Electronics, LLC70 0002156-KSA708YBU-ND1,67984 KčParametric Equivalent
In-Stock: 9 075
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,05730 Kč305,73 Kč
5002,26862 Kč1 134,31 Kč
1 0002,01329 Kč2 013,29 Kč
2 0001,79785 Kč3 595,70 Kč
5 0001,56423 Kč7 821,15 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč