
KSA708YBU | |
|---|---|
DigiKey Part Number | 2156-KSA708YBU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA708YBU |
Description | TRANS PNP 60V 0.7A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA708YBU Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Bulk: | 70000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 727 | 1,67984 Kč | 6 260,76 Kč |
| Unit Price without VAT: | 1,67984 Kč |
|---|---|
| Unit Price with VAT: | 2,03261 Kč |

