Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2611SDM

DigiKey Part Number
488-HCPL2611SDMTR-ND - Tape & Reel (TR)
488-HCPL2611SDMCT-ND - Cut Tape (CT)
488-HCPL2611SDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL2611SDM
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
30ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N137SDMonsemi9 4116N137SDMCT-ND31,92000 KčParametric Equivalent
6N137SDVMonsemi9906N137SDVMCT-ND32,13000 KčParametric Equivalent
6N137SMonsemi5 3636N137SM-ND16,13900 KčParametric Equivalent
6N137SVMonsemi2256N137SVM-ND30,03000 KčParametric Equivalent
6N137TSR2VMonsemi6 2466N137TSR2VMCT-ND49,14000 KčParametric Equivalent
In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1023,32900 Kč233,29 Kč
10017,55220 Kč1 755,22 Kč
50014,99762 Kč7 498,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,61846 Kč13 618,46 Kč
2 00012,93824 Kč25 876,48 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč