


FUSB302TMPX | |
|---|---|
DigiKey Part Number | FUSB302TMPXOSTR-ND - Tape & Reel (TR) FUSB302TMPXOSCT-ND - Cut Tape (CT) FUSB302TMPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302TMPX |
Description | IC CONTROLLER USB TYPE C 14MLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB302TMPX Models |
Category | Standards USB 3.1 |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 560mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 14-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 14-MLP (2.5x2.5) |
Function Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,20824 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,18060 Kč | 33 541,80 Kč |
| 6 000 | 10,92453 Kč | 65 547,18 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |







