Direct
Similar
Similar
Similar
Similar
Similar
Similar

FST3257M | |
|---|---|
DigiKey Part Number | FST3257M-ND |
Manufacturer | |
Manufacturer Product Number | FST3257M |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FST3257M Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FST3257DR2G | onsemi | 91 484 | 74FST3257DR2GOSCT-ND | 26,46000 Kč | Direct |
| CBT3257AD,118 | Nexperia USA Inc. | 0 | 1727-CBT3257AD,118CT-ND | 9,66000 Kč | Similar |
| QS3257S1G8 | Renesas Electronics Corporation | 369 | 800-1728-1-ND | 15,12000 Kč | Similar |
| SN74CBT3257CD | Rochester Electronics, LLC | 21 832 | 2156-SN74CBT3257CD-ND | 23,31000 Kč | Similar |
| SN74CBT3257CDR | Texas Instruments | 74 694 | 296-15340-1-ND | 14,70000 Kč | Similar |





