Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257DR

DigiKey Part Number
296-1168-2-ND - Tape & Reel (TR)
296-1168-1-ND - Cut Tape (CT)
296-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3257DR
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SOIC
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257DR2Gonsemi91 48474FST3257DR2GOSCT-ND26,46000 KčDirect
QS3257S1G8Renesas Electronics Corporation369800-1728-1-ND15,12000 KčSimilar
In-Stock: 175
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,77909 Kč19 447,72 Kč
5 0007,39012 Kč36 950,60 Kč
12 5007,11231 Kč88 903,88 Kč
25 0006,89005 Kč172 251,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,05300 Kč120,53 Kč
2510,83480 Kč270,87 Kč
1009,50790 Kč950,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,05300 Kč120,53 Kč
2510,83480 Kč270,87 Kč
1009,50790 Kč950,79 Kč
2508,87292 Kč2 218,23 Kč
5008,49034 Kč4 245,17 Kč
1 0008,17536 Kč8 175,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč

Other Suppliers on DigiKey

131 368In Stock
Ships from Rochester Electronics, LLC