Direct
Direct
Direct
Direct
Direct
Direct
Similar



74FST3257DR2G | |
|---|---|
DigiKey Part Number | 74FST3257DR2GOSTR-ND - Tape & Reel (TR) 74FST3257DR2GOSCT-ND - Cut Tape (CT) 74FST3257DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FST3257DR2G |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74FST3257DR2G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SOIC |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3257AD,118 | Nexperia USA Inc. | 0 | 1727-CBT3257AD,118CT-ND | 9,66000 Kč | Direct |
| CBT3257APW,118 | Nexperia USA Inc. | 2 167 | 1727-6740-1-ND | 9,03000 Kč | Direct |
| SN74CBT3257CD | Rochester Electronics, LLC | 21 832 | 2156-SN74CBT3257CD-ND | 23,31000 Kč | Direct |
| SN74CBT3257CDR | Texas Instruments | 74 694 | 296-15340-1-ND | 14,70000 Kč | Direct |
| SN74CBT3257D | Rochester Electronics, LLC | 10 361 | 2156-SN74CBT3257D-ND | 19,53000 Kč | Direct |





