
SN74CBT3257CD | |
|---|---|
DigiKey Part Number | 296-SN74CBT3257CD-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CD |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CD Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SOIC |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 40 | 14,49375 Kč | 579,75 Kč |
| 120 | 13,20950 Kč | 1 585,14 Kč |
| 280 | 12,45632 Kč | 3 487,77 Kč |
| 520 | 12,00965 Kč | 6 245,02 Kč |
| 1 000 | 11,61462 Kč | 11 614,62 Kč |
| 2 520 | 11,16685 Kč | 28 140,46 Kč |
| 5 000 | 10,90241 Kč | 54 512,05 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

