1 Circuit IC Switch 2:1 360mOhm (Typ) SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA5157P6X

DigiKey Part Number
FSA5157P6XFSTR-ND - Tape & Reel (TR)
FSA5157P6XFSCT-ND - Cut Tape (CT)
FSA5157P6XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA5157P6X
Description
IC SWITCH SPDT X 1 360MOHM SC88
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 360mOhm (Typ) SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FSA5157P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Charge Injection
6pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
21pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10nA
Switch Circuit
SPDT
Crosstalk
-75dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
360mOhm (Typ)
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
SC-88 (SC-70-6)
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Base Product Number
Switch Time (Ton, Toff) (Max)
55ns, 30ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5A4157CEXDiodes Incorporated1 97331-PI5A4157CEXCT-ND6,93000 KčSimilar
In-Stock: 13 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,21000 Kč82,10 Kč
257,33240 Kč183,31 Kč
1006,38340 Kč638,34 Kč
2505,92984 Kč1 482,46 Kč
5005,65602 Kč2 828,01 Kč
1 0005,43050 Kč5 430,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,00207 Kč15 006,21 Kč
6 0004,86975 Kč29 218,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč