FQP30N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 046
Unit Price: 31,70000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 553
Unit Price: 42,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 169
Unit Price: 67,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 031
Unit Price: 56,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 564
Unit Price: 52,56000 Kč
Datasheet
N-Channel 60 V 32A (Tc) 79W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP30N06L

DigiKey Part Number
FQP30N06L-ND
Manufacturer
Manufacturer Product Number
FQP30N06L
Description
MOSFET N-CH 60V 32A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 32A (Tc) 79W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP30N06L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT6009LCTDiodes Incorporated2 046DMT6009LCTDI-5-ND31,70000 KčSimilar
IRLZ34NPBFInfineon Technologies6 553IRLZ34NPBF-ND42,13000 KčSimilar
PSMN7R6-60PS,127Nexperia USA Inc.1691727-4281-ND67,78000 KčSimilar
STP36NF06LSTMicroelectronics2 031497-7522-5-ND56,10000 KčSimilar
STP45NF06STMicroelectronics1 564497-3189-5-ND52,56000 KčSimilar
Obsolete
Marketplace Stock: 3 370 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3 370In Stock
Ships from Flip Electronics