
FODM8801AR2V | |
|---|---|
DigiKey Part Number | FODM8801AR2VTR-ND - Tape & Reel (TR) FODM8801AR2VCT-ND - Cut Tape (CT) FODM8801AR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801AR2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801AR2V Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 75V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 80% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Supplier Device Package 4-Mini-Flat |
Rise / Fall Time (Typ) 5µs, 5.5µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM8801A | onsemi | 6 487 | FODM8801AFS-ND | 476,55000 Kč | Parametric Equivalent |
| FODM8801AR2 | onsemi | 209 | FODM8801AR2CT-ND | 534,96000 Kč | Parametric Equivalent |
| FODM8801AR2V | onsemi | 2 | FODM8801AR2VCT-ND | 534,96000 Kč | Parametric Equivalent |
| FODM8801AV | onsemi | 2 313 | FODM8801AV-ND | 516,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 100 | 19,72760 Kč | 1 972,76 Kč |
| 500 | 16,91850 Kč | 8 459,25 Kč |
| 1 000 | 16,00153 Kč | 16 001,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,42353 Kč | 36 058,82 Kč |
| 5 000 | 13,82387 Kč | 69 119,35 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

