Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM8801AR2

DigiKey Part Number
FODM8801AR2TR-ND - Tape & Reel (TR)
FODM8801AR2CT-ND - Cut Tape (CT)
FODM8801AR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM8801AR2
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM8801AR2 Models
Product Attributes
Filter Similar Products
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
75V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.35V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 125°C
Current Transfer Ratio (Min)
80% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
160% @ 1mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Turn On / Turn Off Time (Typ)
6µs, 6µs
Supplier Device Package
4-Mini-Flat
Rise / Fall Time (Typ)
5µs, 5.5µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM8801Aonsemi6 272FODM8801AFS-ND32,33000 KčParametric Equivalent
FODM8801AR2Vonsemi2FODM8801AR2VCT-ND36,29000 KčParametric Equivalent
FODM8801AVonsemi2 313FODM8801AV-ND35,04000 KčParametric Equivalent
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1025,90300 Kč259,03 Kč
10019,59370 Kč1 959,37 Kč
50016,80370 Kč8 401,85 Kč
1 00015,89293 Kč15 892,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,32564 Kč35 814,10 Kč
5 00013,73005 Kč68 650,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč