Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
4 PDIP

FOD817DSD

DigiKey Part Number
FOD817DSDTR-ND - Tape & Reel (TR)
FOD817DSDCT-ND - Cut Tape (CT)
FOD817DSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD817DSD
Description
OPTOISO 5KV 1CH TRANS 4-PDIP-GW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW
Datasheet
 Datasheet
EDA/CAD Models
FOD817DSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
300% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-PDIP-GW
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-2XSMT&RIsocom Components 2004 LTD1 54858-SFH615A-2XSMT&RCT-ND11,55000 KčSimilar
SFH615A-3XSMT&RIsocom Components 2004 LTD1 208SFH615A-3XSMCT-ND11,76000 KčSimilar
SFH615A-4XSMIsocom Components 2004 LTD1 369SFH615A-4XSM-ND5,54770 KčSimilar
SFH615A-4XSMT&RIsocom Components 2004 LTD2 27258-SFH615A-4XSMT&RCT-ND11,76000 KčSimilar
SFH617A-3XSMT&RIsocom Components 2004 LTD2 09058-SFH617A-3XSMT&RCT-ND13,44000 KčSimilar
In-Stock: 73 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,45400 Kč74,54 Kč
1005,34400 Kč534,40 Kč
5004,39404 Kč2 197,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,92495 Kč3 924,95 Kč
2 0003,66951 Kč7 339,02 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč