
SFH617A-3XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH617A-3XSMT&RTR-ND - Tape & Reel (TR) 58-SFH617A-3XSMT&RCT-ND - Cut Tape (CT) 58-SFH617A-3XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-3XSMT&R |
Description | OPTOISO 4.47KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4470Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4470Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 6,73830 Kč | 673,83 Kč |
| 500 | 5,58378 Kč | 2 791,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,20393 Kč | 5 203,93 Kč |
| 2 000 | 4,88141 Kč | 9 762,82 Kč |
| 3 000 | 4,71573 Kč | 14 147,19 Kč |
| 5 000 | 4,52855 Kč | 22 642,75 Kč |
| 7 000 | 4,41714 Kč | 30 919,98 Kč |
| 10 000 | 4,30841 Kč | 43 084,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

