3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3120

DigiKey Part Number
FOD3120-ND
Manufacturer
Manufacturer Product Number
FOD3120
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
3A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
35kV/µs
Package / Case
8-DIP (0.300", 7.62mm)
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Supplier Device Package
8-DIP
Pulse Width Distortion (Max)
100ns
Approval Agency
UL
Rise / Fall Time (Typ)
60ns, 60ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-312T-000EBroadcom Limited1 456516-2335-5-ND110,03000 KčSimilar
ACPL-312U-000EBroadcom Limited1 678516-ACPL-312U-000E-ND110,87000 KčSimilar
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
5028,68740 Kč1 434,37 Kč
10026,69060 Kč2 669,06 Kč
50023,13686 Kč11 568,43 Kč
1 00021,97798 Kč21 977,98 Kč
2 00020,99643 Kč41 992,86 Kč
5 00019,92656 Kč99 632,80 Kč
10 00019,26107 Kč192 610,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč