IGBT Trench Field Stop 650 V 120 A 333 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH60T65SQD-F155

DigiKey Part Number
FGH60T65SQD-F155OS-ND
Manufacturer
Manufacturer Product Number
FGH60T65SQD-F155
Description
IGBT TRENCH FS 650V 120A TO-247
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 333 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH60T65SQD-F155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
79 nC
Packaging
Tube
Td (on/off) @ 25°C
20.8ns/102ns
Part Status
Active
Test Condition
400V, 15A, 4.7Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
34.6 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 60A
Supplier Device Package
TO-247-3
Power - Max
333 W
Base Product Number
Switching Energy
227µJ (on), 100µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
3076,18067 Kč2 285,42 Kč
12063,53117 Kč7 623,74 Kč
51054,25924 Kč27 672,21 Kč
1 02053,13276 Kč54 195,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč