Direct
Similar
Similar
Similar
Similar

FJP5304DTU | |
|---|---|
DigiKey Part Number | FJP5304DTU-ND |
Manufacturer | |
Manufacturer Product Number | FJP5304DTU |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5304DTU Models |
Category | Current - Collector Cutoff (Max) 250mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Packaging Tube | Power - Max 70 W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 4 A | Supplier Device Package TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJP3305H1TU | onsemi | 242 | FJP3305H1TU-ND | 39,48000 Kč | Direct |
| BUL742C | STMicroelectronics | 568 | 497-7208-5-ND | 40,95000 Kč | Direct |
| ST13005 | STMicroelectronics | 0 | 497-ST13005-ND | 34,65000 Kč | Direct |
| BUJ103A,127 | WeEn Semiconductors | 0 | BUJ103A,127-ND | 7,94193 Kč | Similar |
| BUJ302A,127 | WeEn Semiconductors | 0 | 1740-1274-ND | 7,82554 Kč | Similar |




