Similar



BUL1102E | |
|---|---|
DigiKey Part Number | 497-12147-ND |
Manufacturer | |
Manufacturer Product Number | BUL1102E |
Description | TRANS NPN 450V 4A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 4 A 70 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL1102E Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 2A, 5V |
Packaging Tube | Power - Max 70 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 400mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ403A,127 | WeEn Semiconductors | 0 | 1740-1400-ND | 8,77947 Kč | Similar |
| BUT11A | onsemi | 0 | BUT11AOS-ND | 0,00000 Kč | Similar |
| FJP5555TU | onsemi | 782 | FJP5555TU-ND | 34,65000 Kč | Similar |
| KSC5338D | onsemi | 396 | KSC5338D-ND | 36,33000 Kč | Similar |
| MJE15034G | onsemi | 3 815 | MJE15034GOS-ND | 56,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,95745 Kč | 25 914,90 Kč |
| Unit Price without VAT: | 12,95745 Kč |
|---|---|
| Unit Price with VAT: | 15,67851 Kč |




