BUT11A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 152
Unit Price: 66,14000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 8,13921 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 949
Unit Price: 41,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 203
Unit Price: 25,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 965
Unit Price: 41,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: 40,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 34,65000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT11A

DigiKey Part Number
BUT11AOS-ND
Manufacturer
Manufacturer Product Number
BUT11A
Description
TRANS NPN 450V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
Power - Max
100 W
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-220-3
Current - Collector (Ic) (Max)
5 A
Supplier Device Package
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
450 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE18008Gonsemi152MJE18008GOS-ND66,14000 KčSimilar
BUJD203A,127WeEn Semiconductors01740-1422-ND8,13921 KčSimilar
BUL38DSTMicroelectronics949497-2581-5-ND41,79000 KčSimilar
BUL49DSTMicroelectronics203497-BUL49D-ND25,62000 KčSimilar
BUL58DSTMicroelectronics1 965497-16152-5-ND41,37000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes