
FJP5555TU | |
|---|---|
DigiKey Part Number | FJP5555TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP5555TU |
Description | TRANS NPN 400V 5A TO-220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 5 A 75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP5555TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 3.5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 800mA, 3V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 100 | 14,64820 Kč | 1 464,82 Kč |
| 500 | 11,53294 Kč | 5 766,47 Kč |
| 1 000 | 10,53050 Kč | 10 530,50 Kč |
| 2 000 | 9,68743 Kč | 19 374,86 Kč |
| 5 000 | 8,77523 Kč | 43 876,15 Kč |
| 10 000 | 8,42807 Kč | 84 280,70 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




