
FJP3305H1TU | |
|---|---|
DigiKey Part Number | FJP3305H1TU-ND |
Manufacturer | |
Manufacturer Product Number | FJP3305H1TU |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJP3305H1TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Mfr | Power - Max 75 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 4A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUL742C | STMicroelectronics | 568 | 497-7208-5-ND | 40,95000 Kč | Direct |
| ST13005 | STMicroelectronics | 0 | 497-ST13005-ND | 34,65000 Kč | Direct |
| BUL138 | STMicroelectronics | 66 | 497-12453-5-ND | 40,95000 Kč | Similar |
| BUL38D | STMicroelectronics | 949 | 497-2581-5-ND | 41,79000 Kč | Similar |
| BUL49D | STMicroelectronics | 203 | 497-BUL49D-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 18,83940 Kč | 941,97 Kč |
| 100 | 16,82780 Kč | 1 682,78 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

