Bipolar (BJT) Transistor NPN 400 V 3 A 1.25 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 3 A 1.25 W Surface Mount TO-252AA
TO-252AA

FJD5553TM

DigiKey Part Number
FJD5553TMTR-ND - Tape & Reel (TR)
FJD5553TMCT-ND - Cut Tape (CT)
FJD5553TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJD5553TM
Description
TRANS NPN 400V 3A TO-252AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 3 A 1.25 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 400mA, 3V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector (Ic) (Max)
3 A
Supplier Device Package
TO-252AA
Voltage - Collector Emitter Breakdown (Max)
400 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD340Gonsemi4 648MJD340GOS-ND3,03640 KčSimilar
MJD340RLGonsemi1 998MJD340RLGOSCT-ND7,48000 KčSimilar
MJD340T4Gonsemi15 148MJD340T4GOSCT-ND6,15000 KčSimilar
BULD742CT4STMicroelectronics3 577497-7736-1-ND10,40000 KčSimilar
STLD128DNT4STMicroelectronics2 308497-8786-1-ND9,13000 KčSimilar
In-Stock: 2 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,03700 Kč180,37 Kč
10011,91430 Kč1 191,43 Kč
5009,28196 Kč4 640,98 Kč
1 0008,43406 Kč8 434,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,09052 Kč17 726,30 Kč
5 0006,55524 Kč32 776,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč