
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | FOD8316 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 492,32000 Kč | 2 492,32 Kč |
| 10 | 2 486,48900 Kč | 24 864,89 Kč |
| Unit Price without VAT: | 2 492,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 015,70720 Kč |


