
FOD8316R2 | |
|---|---|
DigiKey Part Number | FOD8316R2TR-ND - Tape & Reel (TR) FOD8316R2CT-ND - Cut Tape (CT) FOD8316R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8316R2 |
Description | OPTOISO 4.243KV 1CH GT DVR 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | FOD8316R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 34ns, 34ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 68,51609 Kč | 51 387,07 Kč |
| 1 500 | 66,08152 Kč | 99 122,28 Kč |
| 2 250 | 64,83575 Kč | 145 880,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,14000 Kč | 131,14 Kč |
| 10 | 98,47200 Kč | 984,72 Kč |
| 100 | 79,32690 Kč | 7 932,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,62000 Kč | 129,62 Kč |
| 10 | 97,33000 Kč | 973,30 Kč |
| 100 | 78,40740 Kč | 7 840,74 Kč |
| Unit Price without VAT: | 129,62000 Kč |
|---|---|
| Unit Price with VAT: | 156,84020 Kč |


