FOD8316V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8316

DigiKey Part Number
FOD8316-ND
Manufacturer
Manufacturer Product Number
FOD8316
Description
OPTOISO 4.243KV 1CH GT DVR 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
FOD8316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
4243Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
34ns, 34ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,14000 Kč131,14 Kč
5084,04420 Kč4 202,21 Kč
10079,32690 Kč7 932,69 Kč
50070,96376 Kč35 481,88 Kč
1 00068,24705 Kč68 247,05 Kč
2 00065,94944 Kč131 898,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,14000 Kč
Unit Price with VAT:158,67940 Kč