
FOD8316V | |
|---|---|
DigiKey Part Number | FOD8316V-ND |
Manufacturer | |
Manufacturer Product Number | FOD8316V |
Description | OPTOISO 4.243KV 1CH GT DVR 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | FOD8316V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 34ns, 34ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,14000 Kč | 131,14 Kč |
| 50 | 84,04420 Kč | 4 202,21 Kč |
| 100 | 79,32690 Kč | 7 932,69 Kč |
| 500 | 70,96376 Kč | 35 481,88 Kč |
| 1 000 | 68,24705 Kč | 68 247,05 Kč |
| 2 000 | 65,94944 Kč | 131 898,88 Kč |
| Unit Price without VAT: | 131,14000 Kč |
|---|---|
| Unit Price with VAT: | 158,67940 Kč |


