N-Channel 150 V 2A (Ta) 1W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 2A (Ta) 1W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT86246L

DigiKey Part Number
FDT86246LTR-ND - Tape & Reel (TR)
FDT86246LCT-ND - Cut Tape (CT)
FDT86246LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT86246L
Description
MOSFET N-CH 150V 2A SOT223-4
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 2A (Ta) 1W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT86246L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
228mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
335 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,23400 Kč192,34 Kč
10012,77940 Kč1 277,94 Kč
50010,00638 Kč5 003,19 Kč
1 0009,11397 Kč9 113,97 Kč
2 0008,66462 Kč17 329,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,73146 Kč30 925,84 Kč
8 0007,20061 Kč57 604,88 Kč
12 0007,07895 Kč84 947,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč