Mosfet Array 80V 4.7A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V 4.7A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS3890

DigiKey Part Number
FDS3890TR-ND - Tape & Reel (TR)
FDS3890CT-ND - Cut Tape (CT)
FDS3890DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS3890
Description
MOSFET 2N-CH 80V 4.7A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 4.7A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
4.7A
Rds On (Max) @ Id, Vgs
44mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1180pF @ 40V
Power - Max
900mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1038,59400 Kč385,94 Kč
10026,48900 Kč2 648,90 Kč
50021,31130 Kč10 655,65 Kč
1 00019,99577 Kč19 995,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,67863 Kč41 696,57 Kč
5 00016,33644 Kč81 682,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč