
ISL81387IAZ-T | |
|---|---|
DigiKey Part Number | ISL81387IAZ-TTR-ND - Tape & Reel (TR) ISL81387IAZ-TCT-ND - Cut Tape (CT) ISL81387IAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81387IAZ-T |
Description | IC TRANSCEIVER HALF 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81387IAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 25 | 126,25680 Kč | 3 156,42 Kč |
| 100 | 114,37610 Kč | 11 437,61 Kč |
| 250 | 108,77720 Kč | 27 194,30 Kč |
| 500 | 106,01890 Kč | 53 009,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,47543 Kč | 100 475,43 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |





