
CAV25320VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25320VE-GT3OSTR-ND - Tape & Reel (TR) CAV25320VE-GT3OSCT-ND - Cut Tape (CT) CAV25320VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25320VE-GT3 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25320VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320AT-E/SN | Microchip Technology | 3 826 | 25LC320AT-E/SNCT-ND | 18,69000 Kč | Similar |
| 25LC320AT-H/SN | Microchip Technology | 3 975 | 150-25LC320AT-H/SNCT-ND | 19,53000 Kč | Similar |
| 25LC320T-E/SN | Microchip Technology | 2 974 | 25LC320T-E/SNCT-ND | 20,58000 Kč | Similar |
| M95320-DRMN3TP/K | STMicroelectronics | 7 480 | 497-14455-1-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,80720 Kč | 395,18 Kč |
| 50 | 15,47140 Kč | 773,57 Kč |
| 100 | 15,13330 Kč | 1 513,33 Kč |
| 250 | 14,68096 Kč | 3 670,24 Kč |
| 500 | 14,33828 Kč | 7 169,14 Kč |
| 1 000 | 13,99643 Kč | 13 996,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,98904 Kč | 23 967,12 Kč |
| 6 000 | 7,79155 Kč | 46 749,30 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











