N-Channel 150 V 4.1A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 4.1A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS2582

DigiKey Part Number
FDS2582TR-ND - Tape & Reel (TR)
FDS2582CT-ND - Cut Tape (CT)
FDS2582DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS2582
Description
MOSFET N-CH 150V 4.1A 8SOIC
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4.1A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1290 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
66mOhm @ 4.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJL9480_R2_00001Panjit International Inc.2 1653757-PJL9480_R2_00001CT-ND34,86000 KčSimilar
RS6R035BHTB1Rohm Semiconductor2 354846-RS6R035BHTB1CT-ND68,66000 KčSimilar
RS6R060BHTB1Rohm Semiconductor4 742846-RS6R060BHTB1CT-ND92,18000 KčSimilar
In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1027,71700 Kč277,17 Kč
10018,69240 Kč1 869,24 Kč
50014,82290 Kč7 411,45 Kč
1 00013,57836 Kč13 578,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,43156 Kč28 578,90 Kč
5 00010,65401 Kč53 270,05 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč