
RS6R035BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS6R035BHTB1TR-ND - Tape & Reel (TR) 846-RS6R035BHTB1CT-ND - Cut Tape (CT) 846-RS6R035BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6R035BHTB1 |
Description | NCH 150V 35A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 35A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 73W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 100 | 28,84710 Kč | 2 884,71 Kč |
| 500 | 23,35440 Kč | 11 677,20 Kč |
| 1 000 | 21,58951 Kč | 21 589,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,75652 Kč | 49 391,30 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

