FDPF10N60NZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 171 548
Unit Price: 19,76571 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 16
Unit Price: 33,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 32,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 28,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 958
Unit Price: 32,67000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: 50,77000 Kč
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF10N60NZ

DigiKey Part Number
FDPF10N60NZ-ND
Manufacturer
Manufacturer Product Number
FDPF10N60NZ
Description
MOSFET N-CH 600V 10A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 38W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FDPF10N60NZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1475 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes