
IPAN65R650CEXKSA1 | |
|---|---|
DigiKey Part Number | IPAN65R650CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN65R650CEXKSA1 |
Description | MOSFET N-CH 650V 10.1A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 10.1A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN65R650CEXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 210µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPAN70R600P7SXKSA1 | Infineon Technologies | 500 | IPAN70R600P7SXKSA1-ND | 39,06000 Kč | MFR Recommended |
| FCPF850N80Z | onsemi | 753 | FCPF850N80Z-ND | 83,36000 Kč | Similar |
| IXTP4N70X2M | IXYS | 24 | 238-IXTP4N70X2M-ND | 106,88000 Kč | Similar |
| STF10LN80K5 | STMicroelectronics | 83 | 497-16499-5-ND | 83,78000 Kč | Similar |
| STP10NK70ZFP | STMicroelectronics | 951 | 497-12602-5-ND | 115,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







