
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 386 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA70R750P7SXKSA1 | Rochester Electronics, LLC | 1 235 | 2156-IPA70R750P7SXKSA1-ND | 12,80877 Kč | Similar |
| IPAN65R650CEXKSA1 | Infineon Technologies | 14 | IPAN65R650CEXKSA1-ND | 41,37000 Kč | Similar |
| R6007ENX | Rohm Semiconductor | 490 | R6007ENX-ND | 71,39000 Kč | Similar |
| STP10NK60ZFP | STMicroelectronics | 354 | 497-5892-5-ND | 92,60000 Kč | Similar |
| STP10NK70ZFP | STMicroelectronics | 951 | 497-12602-5-ND | 115,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 50 | 55,27520 Kč | 2 763,76 Kč |
| 100 | 50,28180 Kč | 5 028,18 Kč |
| 500 | 41,53614 Kč | 20 768,07 Kč |
| 1 000 | 38,72766 Kč | 38 727,66 Kč |
| 2 000 | 36,36770 Kč | 72 735,40 Kč |
| 5 000 | 35,95383 Kč | 179 769,15 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

