N-Channel 100 V 14A (Ta), 45A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 14A (Ta), 45A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86152

DigiKey Part Number
FDMS86152TR-ND - Tape & Reel (TR)
FDMS86152CT-ND - Cut Tape (CT)
FDMS86152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86152
Description
MOSFET N-CH 100V 14A/45A POWER56
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 14A (Ta), 45A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS86152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3370 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.7W (Ta), 125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AONS66919Alpha & Omega Semiconductor Inc.2 980785-AONS66919CT-ND50,61000 KčSimilar
BSC057N08NS3GATMA1Infineon Technologies59 677BSC057N08NS3GATMA1CT-ND68,66000 KčSimilar
BSC061N08NS5ATMA1Infineon Technologies6 747BSC061N08NS5ATMA1CT-ND66,56000 KčSimilar
BSC070N10NS5ATMA1Infineon Technologies17 379BSC070N10NS5ATMA1CT-ND55,01000 KčSimilar
BSC072N08NS5ATMA1Infineon Technologies49 252BSC072N08NS5ATMA1CT-ND63,83000 KčSimilar
In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
1088,69600 Kč886,96 Kč
10063,84440 Kč6 384,44 Kč
50058,73140 Kč29 365,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00047,98309 Kč143 949,27 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč