


AONS66919 | |
|---|---|
DigiKey Part Number | 785-AONS66919TR-ND - Tape & Reel (TR) 785-AONS66919CT-ND - Cut Tape (CT) 785-AONS66919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66919 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Ta), 85A (Tc) 6.2W (Ta), 113W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3420 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 500 | 17,64504 Kč | 8 822,52 Kč |
| 1 000 | 16,21319 Kč | 16 213,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,39616 Kč | 43 188,48 Kč |
| 6 000 | 13,48201 Kč | 80 892,06 Kč |
| 9 000 | 13,01876 Kč | 117 168,84 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

