N-Channel 30 V 14A (Ta), 28A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 14A (Ta), 28A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7680

DigiKey Part Number
FDMS7680TR-ND - Tape & Reel (TR)
FDMS7680CT-ND - Cut Tape (CT)
FDMS7680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7680
Description
MOSFET N-CH 30V 14A/28A 8PQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 28A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS7680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.9mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS8680onsemi890FDMS8680CT-ND56,90000 KčSimilar
BSC080N03MSGATMA1Infineon Technologies719 667BSC080N03MSGATMA1CT-ND25,41000 KčSimilar
CSD17552Q5ATexas Instruments2 455296-35580-1-ND37,59000 KčSimilar
DMT3006LPS-13Diodes Incorporated2 458DMT3006LPS-13DICT-ND20,58000 KčSimilar
RJK0349DSP-01#J0Renesas Electronics Corporation4 998559-RJK0349DSP-01#J0CT-ND56,90000 KčSimilar
In-Stock: 1 323
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,70700 Kč157,07 Kč
10010,29320 Kč1 029,32 Kč
5007,96916 Kč3 984,58 Kč
1 0007,22058 Kč7 220,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,85928 Kč17 577,84 Kč
6 0005,41178 Kč32 470,68 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč