



FDMS7678 | |
|---|---|
DigiKey Part Number | FDMS7678TR-ND - Tape & Reel (TR) FDMS7678CT-ND - Cut Tape (CT) FDMS7678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7678 |
Description | MOSFET N-CH 30V 17.5A/26A 8PQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.5A (Ta), 26A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2410 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17552Q5A | Texas Instruments | 2 455 | 296-35580-1-ND | 37,59000 Kč | Similar |
| CSD17577Q5A | Texas Instruments | 3 773 | 296-39996-1-ND | 26,25000 Kč | Similar |
| CSD17577Q5AT | Texas Instruments | 2 471 | 296-38337-1-ND | 45,99000 Kč | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4 998 | 559-RJK0349DSP-01#J0CT-ND | 56,90000 Kč | Similar |
| RS1E170GNTB | Rohm Semiconductor | 1 533 | 846-RS1E170GNTBCT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 100 | 12,33210 Kč | 1 233,21 Kč |
| 500 | 9,61666 Kč | 4 808,33 Kč |
| 1 000 | 8,74231 Kč | 8 742,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13239 Kč | 21 397,17 Kč |
| 6 000 | 6,60989 Kč | 39 659,34 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

