FDMS5672
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS2572

DigiKey Part Number
FDMS2572TR-ND - Tape & Reel (TR)
FDMS2572CT-ND - Cut Tape (CT)
FDMS2572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS2572
Description
MOSFET N-CH 150V 4.5A/27A 8MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4.5A (Ta), 27A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-MLP (5x6), Power56
Datasheet
 Datasheet
EDA/CAD Models
FDMS2572 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2610 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (5x6), Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1044,47900 Kč444,79 Kč
10030,87190 Kč3 087,19 Kč
50026,28682 Kč13 143,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,47626 Kč64 428,78 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč