



FDMS0312S | |
|---|---|
DigiKey Part Number | FDMS0312STR-ND - Tape & Reel (TR) FDMS0312SCT-ND - Cut Tape (CT) FDMS0312SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0312S |
Description | MOSFET N-CH 30V 19A/42A 8PQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 42A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2820 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 46W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042N03LSGATMA1 | Infineon Technologies | 22 286 | BSC042N03LSGATMA1CT-ND | 36,96000 Kč | Similar |
| BSC042N03MSGATMA1 | Infineon Technologies | 2 973 | BSC042N03MSGATMA1CT-ND | 32,97000 Kč | Similar |
| BSC050N03LSGATMA1 | Infineon Technologies | 1 924 | BSC050N03LSGATMA1CT-ND | 27,09000 Kč | Similar |
| BSC0906NSATMA1 | Infineon Technologies | 7 653 | BSC0906NSATMA1CT-ND | 21,84000 Kč | Similar |
| BSZ050N03MSGATMA1 | Infineon Technologies | 206 | BSZ050N03MSGATMA1CT-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,52470 Kč | 952,47 Kč |
| 500 | 7,35266 Kč | 3 676,33 Kč |
| 1 000 | 6,65259 Kč | 6 652,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38599 Kč | 16 157,97 Kč |
| 6 000 | 4,96736 Kč | 29 804,16 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

